Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.720 ($6.292) |
Product Information
Product Overview
LM334Z#PBF is a LM134 series, constant current source and temperature sensor. It is a three-terminal current source designed to operate at current levels from 1µA to 10mA, as set by an external resistor. This device operates as a true two-terminal current source, requiring no extra power connections or input signals. Regulation is typically 0.02%/V and terminal-to-terminal voltage can range from 800mV to 40V. Because the operating current is directly proportional to the absolute temperature in degrees Kelvin, the device will also find wide applications as a temperature sensor. The temperature dependence of the operating current is 0.336%/°C at room temperature. It is used in applications such as current mode temperature sensing, constant current source for shunt references, cold junction compensation, constant-gain bias for bipolar differential stage, micropower bias networks, buffer for photoconductive cell, current limiter.
- Operating voltage range from 0.8V to 40V
- Set current error (V+ = 2.5V) is 6% maximum at (10µA ≤ ISET ≤ 1mA)
- Average change in set current with input voltage is 0.02%/V typical at (1.5V ≤ V+ ≤ 5V)
- Effective shunt capacitance is 15pF typical
- 1µA to 10mA operation, 0.02%/V regulation
- Can be used as linear temperature sensor, draws no reverse current
- Operating temperature range from 0°C to 70°C
- 3-lead plastic TO-92 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate