Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $159.290 ($175.219) |
| 10+ | $139.380 ($153.318) |
| 25+ | $132.900 ($146.190) |
| 100+ | $125.790 ($138.369) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$159.29 ($175.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC498LC4TRCopy
Order Code5107561
Technical Datasheet
No. of Channels1Channels
Frequency Response RF Min17GHz
Frequency Response RF Max24GHz
Gain Typ22dB
Third Order Output Intercept Point OIP3 Typ36dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Frequency Response RF Max
24GHz
Third Order Output Intercept Point OIP3 Typ
36dBm
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Min
17GHz
Gain Typ
22dB
Supply Voltage Min
4.5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
