
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.480 ($64.328) |
| 10+ | $51.150 ($56.265) |
| 25+ | $48.610 ($53.471) |
| 100+ | $45.140 ($49.654) |
| 250+ | $43.060 ($47.366) |
Product Information
Product Overview
HMC494LP3E is a low noise divide-by-8 static divider utilizing InGaP GaAs HBT technology packaged in leadless 3x3 mm QFN surface mount plastic package. This device operates from DC (with a square wave input) to 18GHz input frequency from a single +5V DC supply. The low additive SS B phase noise of -150dBc/Hz at 100KHz offset helps the user maintain excellent system noise performance. Suitable for prescaler for DC to 18GHz PLL applications including point-to-point / multi-point radios, VSAT radios, fibre optic, test equipment and military.
- Ultra low SSB phase noise (100KHz offset) of -150dBc/Hz (pin = 0dBm, Fin = 6GHz)
- Very wide bandwidth
- Output power of -4dBm typical at Fin = 0.5 to 18GHz
- Maximum input frequency of 19GHz (typ), minimum input frequency of 0.2GHz (typ) (sine wave input)
- Supply current (Icc1 + Icc2) of 103mA
- Output transition time of 100ps (Pin = 0 dBm, Fout = 882MHz)
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
5.25V
16Pins
85°C
-
No SVHC (04-Feb-2026)
4.75V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
