
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-SSM2380ZCopy |
| Order Code | 5142919 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.420 ($122.562) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-SSM2380ZCopy |
| Order Code | 5142919 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | SSM2380 |
| Kit Application Type | Audio |
| Application Sub Type | Audio Power Amplifier - Class D |
| Kit Contents | Eval Board SSM2380 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-SSM2380Z is an evaluation board which is a complete solution for driving two loudspeakers. It includes the SSM2380 amplifier IC and the additional components needed to connect the I2C bus to a personal computer using a universal serial bus (USB) connection. Figure 1 shows the evaluation board in a simple configuration with USB and power and audio input connections. The SSM2380 features an I2C interface with many useful settings. Using the I2C control interface, the gain of the SSM2380 can be selected from any of 47 values between 1dB and 24dB. Other features available when using the I2C interface include independent left/right channel shutdown, EMI emission control modes, automatic level control (ALC), and stereo-to-mono input mixing.
- Accepts either differential or single-ended inputs
- Full featured evaluation board for the SSM2380
- PCB footprint for optional EMI filter
- Includes USB hardware interface for plug-and-play operation
- Microsoft Windows®-based evaluation software with simple graphical user interface
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Audio |
| Kit Contents | Eval Board SSM2380 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | SSM2380 |
|---|---|
| Application Sub Type | Audio Power Amplifier - Class D |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
