
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-SSM2377ZCopy |
| Order Code | 5146737 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.380 ($145.618) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-SSM2377ZCopy |
| Order Code | 5146737 |
| Technical Datasheet | |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-SSM2377Z is an evaluation board for SSM2377 filterless, class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components. It is capable of delivering 2.5W of continuous output power with <1% THD + N when driving a 4Ω load from a 5.0V supply. Spread-spectrum PDM is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The inherent randomized nature of spread-spectrum PDM eliminates the clock intermodulation (beating effect) of several amplifiers in close proximity. The SSM2377 produces ultralow EMI emissions that significantly reduce the radiated emissions at the Class-D outputs, particularly above 100MHz. The SSM2377 passes FCC Class B radiated emission testing with 50 cm, unshielded speaker cable without any external filtering. The device also includes a gain select pin that allows the user to select a 6dB or a 12dB gain.
- Operates from a single 2.5V to 5.5V supply
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
