
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-SSM2375ZCopy |
| Order Code | 5142918 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.380 ($145.618) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-SSM2375ZCopy |
| Order Code | 5142918 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | - |
| Kit Application Type | Amplifier |
| Application Sub Type | Audio Power Amplifier - Class D |
| Kit Contents | Eval Board SSM2375, Supporting Documentation |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-SSM2375Z is an evaluation board for SSM2375 filterless class-D audio amplifier. The application circuit requires a minimum of external components. It is capable of delivering 3W of continuous output power with less than 1% THD + N driving a 3Ω load from a 5.0V supply. Spread spectrum PDM is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The inherent randomized nature of spread spectrum PDM eliminates clock intermodulation of several amplifiers in close proximity. The SSM2375 includes an optional modulation select pin that enables a low EMI mode, which significantly reduces the radiated emissions at the Class-D outputs, particularly above 100MHz. With this option selected, the SSM2375 can pass FCC Class B radiated emissions testing with a 50cm unshielded speaker cable without any external filtering. The device also includes a flexible gain select pin that only requires one series resistor to select among 0dB, 3dB, 6dB, 9dB, 12dB.
- Operates from a single 2.5V to 5.5V supply
- Designed to maximize performance for mobile phone applications
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Eval Board SSM2375, Supporting Documentation |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | - |
|---|---|
| Application Sub Type | Audio Power Amplifier - Class D |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
