| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-PRAOPAMP-4RZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4033278 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.420 ($54.362) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-PRAOPAMP-4RZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4033278 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | - |
| Kit Application Type | Amplifier |
| Application Sub Type | Operational Amplifier |
| Kit Contents | Evaluation Board SOIC & TSSOP Package Quad Amplifiers |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-PRAOPAMP-4RZ is a quad precision op amp evaluation board. It accommodates quad op amps in SOIC packages. It is meant to provide the user with multiple choices and extensive flexibility for different applications circuits and configurations. This board is not intended to be used with high frequency components or high speed amplifiers. However, it provides the user with many combinations for various circuit types including active filters, instrumentation amplifiers, composite amplifier and external frequency compensation circuits.
- Designed and optimized for many circuit configurations allowing the users to best suit applications
- QUAD R-14 lead SOIC evaluation board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Board SOIC & TSSOP Package Quad Amplifiers |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | - |
|---|---|
| Application Sub Type | Operational Amplifier |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |