Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $189.450 ($208.395) |
Price for:Each
Minimum: 1
Multiple: 1
$189.45 ($208.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC2662-ARDZ
Order Code484180001
Technical Datasheet
Product Overview
EVAL-LTC2662-ARDZ is an evaluation board for the LTC2662 5-channel, 300mA current-source-output 16-Bit SoftSpan DAC. The device features per-channel SoftSpan™ configuration of 3.125mA to 300mA, a separate supply for each output, and an internal switch to allow any output pin to be connected to V-. The LTC2662 operates on 2.8V to 33V VDD supplies and includes a 1.25V internal low noise reference. The evaluation board connects to a PC via SDP-K1 board or directly to microcontrollers via a PMOD connection (requiring SDP-K1 disconnection).
- Full featured evaluation board for the LTC2662
- PC control in conjunction with the EVAL-SDP-CK1Z board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
