EVAL-LT8277-AZ
Evaluation Board, LT8277RUDCM#WPBF, Step Up DC / DC Converter, Power Management - Voltage Regulator

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LT8277-AZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4338993 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $192.550 ($211.805) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LT8277-AZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4338993 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT8277RUDCM#WPBF |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Step Up DC / DC Converter |
| Kit Contents | Evaluation Board LT8277RUDCM#WPBF |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-LT8277-AZ is an evaluation circuit to evaluate dual-phase nonsynchronous high-power step-up converter featuring the LT8277. It regulates the output voltage up to 60V and drives up to a 3A load at 60V when the VIN is between 9V and 36V. The EVAL-LT8277-AZ runs at 200KHz switching frequency with the ability to turn on spread spectrum frequency modulation (SSFM) for reduced EMI emission. It can run with or without SPI communications. Multiple EVAL-LT8277-AZ can be paralleled to deliver more output power. A graphic user interface (GUI) is available when connected to a DC2026C Linduino One demo circuit. The LT8277 is a dual-phase interleaved current mode boost and SEPIC controller. It has a wide input voltage range from 3V to 40V and an adjustable switching frequency between 100KHz and 2MHz.
- Input voltage PVIN range from 9V to 36V
- 200KHz typ switching frequency
- Output voltage range VOUT range from 9 to 60V at set by SPI interface
- 3A max output current IOUT at VIN = 9V, VOUT = 60V
- 92% typ efficiency at VIN = 12V, VOUT = 60V, IOUT = 3A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board LT8277RUDCM#WPBF |
| Automotive Qualification Standard | AEC-Q100 |
| Silicon Core Number | LT8277RUDCM#WPBF |
|---|---|
| Application Sub Type | Step Up DC / DC Converter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
