
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.890 ($145.079) |
Product Information
Product Overview
EVAL-LT7171-1-AZ evaluation board has two dual-phase monolithic DC/DC synchronous step-down regulators with a 2.9V to 16V input range featuring LT®7171-1. The output can supply up to 40A continuous load current. The Silent Switcher® structure is incorporated into the LT7171-1 to minimize EMI and reduce PCB layout sensitivity. It also integrates digital power system management functionality, allowing for programmability and telemetry with a PMBus/I2C compliant serial interface. This evaluation board is designed for 1.0V output with a switching frequency set at 1MHz. The controlled on-time valley current-mode control with 25ns typical minimum on-time enables a high switching frequency at a low output voltage with excellent transient response in a small overall solution size. The EVAL-LT7171-1-AZ powers up to default settings and produces power based on the NVM configuration without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter.
- 1V default output voltage
- 1MHZ switching frequency
- 88.2% efficiency at VIN = 12V, IOUT = 20A%
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT7171RV-1#TRPBF
-
LT7171RV-1#TRPBF
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
