
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LT4422-AZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4583986 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $271.330 ($298.463) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LT4422-AZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4583986 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT4422 |
| Kit Application Type | Power Management |
| Application Sub Type | Ideal Diode |
| Kit Contents | Evaluation Board LT4422 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-LT4422-AZ evaluation circuit showcases the LT4422, an ideal diode with integrated P-channel MOSFETs. The LT442 is designed to minimize power dissipation by regulating a 15mV forward voltage when enabled. Its fast OUT to IN reverse bias detection minimizes reverse current to prevent unwanted charging of the input source. The board features two independent LT4422 ideal diodes that share a common ground and operate over a 1.9V to 28V range. In shutdown mode, the LT4422 exhibits less than 500nA (typical) quiescent current to extend battery life. Each LT4422 is equipped with integrated P-channel MOSFETs in an ideal diode. A diode-or arrangement is used to evaluate the LT4422’s performance.
- Input to output voltage range from -30V to +0.3V
- Output voltage range from -0.3V to +30V
- 4A maximum output current
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board LT4422 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LT4422 |
|---|---|
| Application Sub Type | Ideal Diode |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
