EVAL-LT3964-1-AZ
Evaluation Board, LT3964-1, Analogue, PWM, Synchronous Buck, 4 to 36V in, 2A out, 2 Output

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LT3964-1-AZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4313247 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $300.460 ($330.506) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LT3964-1-AZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4313247 |
| Technical Datasheet | |
| Device Topology | Synchronous Buck (Step Down) |
| No. of Outputs | 2Outputs |
| Output Current | 2A |
| Output Voltage | 35.64V |
| Input Voltage Min | 4V |
| Input Voltage Max | 36V |
| Core Chip | LT3964-1 |
| Dimming Control Type | Analogue, PWM |
| Kit Contents | Evaluation Board LT3964-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-LT3964-1-AZ is an evaluation circuit that is a 36V synchronous dual LED driver with I2C featuring the LT®3964-1. It drives two channels of LEDs at 1A when VIN is between 9V and 36V. Its two channels can drive separate LED strings, which can have different currents, voltages, or dimming ratios. It can be controlled with I2C communications, or it can be run in nonI2C mode with proper ADDR pin settings. It is protected against both open and short LED conditions and reports the faults. In I2C mode, faults can be enabled or disabled. Up to 8 different EVAL-LT3964-1-AZ can be placed on the same I2C bus with unique addresses. A serial interface is available when connected to a DC2026C Linduino® One demo circuit.
- Operating input voltage PVIN range from 9 to 36V
- 2MHz switching frequency at R8 = 27.4Kohm, TA = 25°C
- VLED range from 2.5 to 7.7V at R10 = R14 = 1Mohm and R11 = R15 = 169Kohm, TA = 25°C
- 8.8V PVIN undervoltage lockout (falling) at R1 = 332Kohm, R2 = 51.1Kohm, TA = 25°C
- 10.6V PVIN turn-on voltage (rising) at R1 = 332Kohm, R2 = 51.1Kohm, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Topology | Synchronous Buck (Step Down) |
|---|---|
| Output Current | 2A |
| Input Voltage Min | 4V |
| Core Chip | LT3964-1 |
| Kit Contents | Evaluation Board LT3964-1 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 2Outputs |
|---|---|
| Output Voltage | 35.64V |
| Input Voltage Max | 36V |
| Dimming Control Type | Analogue, PWM |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
