
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $418.220 ($460.042) |
Product Information
Product Overview
EVAL-CN0556-EBZ is a programmable buck or boost power supply featuring an adjustable buck output of 2 V o 14V, 35A and adjustable boost output of 14V to 56V, 10A. The design allows the mode of operation to externally controlled or automatically selected. Six independent control loops regulate input and output voltage in both directions, as well as provide input and output current limit programming and monitoring. The system input and output voltages and currents are monitored and controlled through analogue I/O. Using an analogue I/O module, a single board computer such as a Raspberry Pi platform can receive telemetry information to control the board remotely.
- High efficiency buck or boost DC-DC converter
- 14V to 56V buck input voltage and 8V to 14V boost input voltage
- Fully programmable bidirectional control and monitoring
- Seamless buck-to-boost transition and vice versa
- Buck mode: 35A maximum output current
- Boost mode: 10A maximum output current
- Reverse current protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board CN0556
-
LT8228
Synchronous Buck & Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
