Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.700 ($141.570) |
Price for:Each
Minimum: 1
Multiple: 1
$128.70 ($141.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0190-EB1ZCopy
Order Code5142909
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberCN0190
Kit Application TypeMotor Control
Application Sub TypePower Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-CN0190-EB1Z is an evaluation board for CN0190, a reference solution for multivoltage power systems. The design can be readily adapted to customer requirements and provides a range of commonly used system voltages. It employs a combination of switching and linear regulators to achieve an overall efficiency of approximately 78% when the output is fully loaded. The total output power delivered under full-load conditions is approximately 25W.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Motor Control
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
CN0190
Application Sub Type
Power Supply
Core Sub-Architecture
-
Kit Contents
Board Only
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
