
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $966.030 ($1,062.633) |
Product Information
Product Overview
EVAL-ADIS2Z is a Windows-compatible evaluation system for most iSensor (ADIS16xxx) products. It comes with several application packages that run on Windows XP, Vista and 7 systems, using either 32bit or 64bit USB drivers. The standard 16-pin interface provides the connection path to all iSensor breakout boards (ADIS16xxx/PCBZ). Device-under-test (DUT) power can come from the USB (+3.3V, +5V selectable options) or an external power supply. For those who are familiar with the predecessor system (EVAL-ADIS), the EVAL-ADIS2 provides a number of key advancements including support for longer cabling to the DUT and operation over a wider temperature range (-40°C to +85°C).
- PC-USB inertial MEMS evaluation system
- Windows XP, Vista and 7 with 32bit and 64bit driver support
- IMU and vibration evaluation software packages
- Compatible with most ADIS1613x, ADIS162xx, ADIS163xx, ADIS164xx devices
- Synchronous data capture at maximum sample rates
- Register access for device configuration and validation
- Standard, 16-pin ribbon cable interface with all ADIS16xxx breakout boards
- Up to 2m of separation with DUT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Inertial Sensor
No SVHC (04-Feb-2026)
Evaluation Board ADIS16xxx
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
