
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADGS1212SDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133409 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $143.210 ($157.531) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADGS1212SDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133409 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADGS1212BCPZ |
| Kit Application Type | Switches and Multiplexers |
| Application Sub Type | Quad SPST Switch |
| Kit Contents | Evaluation Board ADGS1212BCPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADGS1212SDZ is an evaluation board for the ADGS1212 SPI-controlled quad SPST switch. The ADGS1212 is a low QIN, low CON, quad single-pole, single throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read or write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1212 devices together to enable the configuration of multiple devices with a minimal number of digital lines. The ADGS1212 also supports burst mode that decreases the time between SPI commands. The EVAL-ADGS1212SDZ is controlled by the EVAL-SDP-CB1Z system demonstration platform (SDP), which connects to a PC via a USB port.
- SPI interface with error detection
- Analog supply voltages: dual-supply: ±15V, single-supply: +12V
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switches and Multiplexers |
| Kit Contents | Evaluation Board ADGS1212BCPZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADGS1212BCPZ |
|---|---|
| Application Sub Type | Quad SPST Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
