Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG1519EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133402 |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.130 ($111.243) |
Price for:Each
Minimum: 1
Multiple: 1
$101.13 ($111.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG1519EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133402 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADG1519BCPZ-RL7 |
| Kit Application Type | Switches and Multiplexers |
| Application Sub Type | SPDT Switch |
| Kit Contents | Evaluation Board ADG1519BCPZ-RL7 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADG1519EBZ is an evaluation board for the ADG1519 single-pole double-throw switch.
- 3.8ohm typical selected-channel resistance
- Supports +5V VDD and -4.5V to -8.8V VSS
- Parallel interface compatible with 3V logic
- Operates independently without additional boards or software
- On-board ADP7142 LDO regulator is provided as digital power supply to manually control the ADG1519
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switches and Multiplexers |
| Kit Contents | Evaluation Board ADG1519BCPZ-RL7 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADG1519BCPZ-RL7 |
|---|---|
| Application Sub Type | SPDT Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
