Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4356EBZCopy
Order Code484675901
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,010.820 ($1,111.902) |
Price for:Each
Minimum: 1
Multiple: 1
$1,010.82 ($1,111.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4356EBZCopy
Order Code484675901
Technical Datasheet
Product Overview
EVAL-ADA4356EBZ is an evaluation board designed to evaluate the performance of the ADA4356. The ADA4356 is a single-channel, low-noise, wide dynamic-range, current input, analogue-to-digital converter (ADC) μModule with three programmable gains and two selectable internal analogue low-pass filters, offered in a 12mm × 6mm BGA package. It provides access to the ADA4356’s features through ADI’s Analysis Control Evaluation (ACE) software. It is designed for use with the Digilent ZedBoard via the field programmable gate array (FPGA) mezzanine card (FMC) connector.
- Low voltage digital signalling (LVDS) data output interface
- Programmable gain transimpedance amplifier (PGTIA), low-pass filter (LPF)
- ADC configuration via serial peripheral interface (SPI) and secure shell (SSH)
- On-board generation of 3.3V regulated supplies, as well as other regulated supplies: 2.5V, 1.8V
- Multiple on-board input options for ease of evaluation
- Level shifters for flexibility on choice of FPGAs
- 6-layer PCB with dimensions of 3.957in x 2.717in
- On-board input signal current divider for current range extension
- Provision for TIA gain logic control through 3-pin headers
- Self-debug circuitry for quick diagnostic of the board’s supplies
Contents
EVAL-ADA4356EBZ evaluation board (×1, populated), Standoffs (×6), Screws (×2), 2.54mm shunt connectors (×6).
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
