Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD9984AEBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4906244 |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,718.450 ($1,890.295) |
Price for:Each
Minimum: 1
Multiple: 1
$1,718.45 ($1,890.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD9984AEBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4906244 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD9984A |
| Kit Application Type | Audio, Video |
| Application Sub Type | YPbPr Video, RGB Graphic Analogue Interface |
| Kit Contents | Evaluation Board AD9984A |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD9984AEBZ is an AD9984A, complete 10-bit, 170 MSPS, monolithic analogue interface optimized for capturing YPbPr video and RGB graphics signals evaluation board. Its 170MSPS encode rate capability and full power analogue bandwidth of 300MHz support all HDTV video modes up to 1080p, as well as graphics resolutions up to UXGA (1600 × 1200 at 60Hz).
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Audio, Video |
| Kit Contents | Evaluation Board AD9984A |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD9984A |
|---|---|
| Application Sub Type | YPbPr Video, RGB Graphic Analogue Interface |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
