
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.790 ($136.169) |
Product Information
Product Overview
EVAL-AD7656SDZ is a fully featured evaluation kit for the AD7656. The AD7656 is a 16-bit, 6-channel, 250kSPS simultaneous sampling ADC. This SAR ADC and can operate from a single 4.75 V to 5.25V power supply or dual ±12V power supplies. The evaluation board can be controlled via the system demonstration platform (SDP). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7656 evaluation software. The EVAL-AD7656SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board.
- Full featured evaluation board for the AD7656
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-AD7656SDZ evaluation board, Evaluation software CD for the AD7656, 9V mains power supply adapter.
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7656, Mains Power Supply Adapter, Software CD
No SVHC (04-Feb-2026)
AD7656
250kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
