Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.070 ($146.377) |
Product Information
Product Overview
EVAL-AD7156EBZ is an evaluation kit for AD7156 ultralow power capacitance converter. The AD7156 evaluation kit is a powerful tool for exploring and evaluating the AD7156 features at many different levels. The board is connected to a PC via a standard USB interface. The PC software allows the graphical display of real-time data, modification of the AD7156 internal settings, and generally assists in understanding the part features and performance. The flexible interface structure of the evaluation board allows it to be connected in several useful configurations. For example, the digital section of the evaluation board can be used independently as a convenient digital interface for a user’s own sensor design PCB or as a module containing the AD7156. Alternatively, an external microcontroller can be interfaced to AD7156. Thus, the evaluation board can act as a complete analogue front end for creating and debugging software on the user’s own digital platform.
- AD7156, an ultralow power, 2-channel capacitance-to-digital converter (CDC)
Contents
AD7156 evaluation board, USB cable.
Technical Specifications
Analog Devices
-
Data Converter
Evaluation Board AD7156, Software
No SVHC (04-Feb-2026)
AD7156
-
Capacitance-to-Digital Converter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
