
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.310 ($132.341) |
Product Information
Product Overview
EVAL-AD5710R-ARDZ is an evaluation board for the AD5710R. It features a power solution using the MAX77859 switching regulator to generate 6V via a USB-C cable. Additionally, on-board regulators such as the ADP150ACBZ-1.8 generate power for IOVDD and the ADM7171ACPZ to supply AVDD and PVDD. Also, an additional on-board voltage reference, the ADR3625BRMZ, is incorporated. The EVAL-AD5710R-ARDZ interfaces with a PC via USB through the SDP-K1 board. A peripheral module interface (PMOD) is also available, allowing the evaluation board to operate without the SDP-K1. When using a microcontroller via the PMOD connection, the SDP-K1 must be disconnected, and ACE software functionality is not available.
- Full featured evaluation board for the AD5710R
- Evaluation kit compatible with AD5711R
- PC control in conjunction with the EVAL-SDP-CK1Z board
Contents
EVAL-AD5710R-ARDZ, AD5710RBCBZ (U1).
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
