
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5666SDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133585 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.270 ($144.397) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5666SDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133585 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD5666BRUZ-2 |
| Kit Application Type | Data Converter |
| Application Sub Type | Voltage Output DAC |
| Kit Contents | Eval Brd AD5666BRUZ-2, CD Includes Self-Installing Software, Electronic Version of AD5666 Data Sheet |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD5666SDZ is a full-featured evaluation board for the AD5666 quad 16-bit buffered voltage-output DAC. The AD5666 operates from a single supply. The board populates the AD5666BRUZ-2, which has a 2.5V, 5ppm/°C reference, giving a full-scale output of 5V. Additionally, the board populates 2.5V and 5V external references, giving a full-scale output of 2.5V and 5V, respectively. The evaluation board interfaces to the PC via the SDP board. Software is included in the evaluation board kit that allows you to easily program the AD5666.
- Full featured evaluation board for the AD5666
- On-board reference
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
- PC software for control of DAC
Contents
EVAL-AD5666SDZ evaluation board, CD that includes (delf-installing software that allows users to control the, board and exercise all functions of the device).
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Eval Brd AD5666BRUZ-2, CD Includes Self-Installing Software, Electronic Version of AD5666 Data Sheet |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD5666BRUZ-2 |
|---|---|
| Application Sub Type | Voltage Output DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
