Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5245DBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133584 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $148.700 ($163.570) |
Price for:Each
Minimum: 1
Multiple: 1
$148.70 ($163.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5245DBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133584 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD5245BRJZ10 |
| Kit Application Type | Data Converter |
| Application Sub Type | Digital Potentiometer |
| Kit Contents | Eval Brd AD5245BRJZ10, Motherboard EVAL-MB-LV-SDZ, CD, Electronic Data Sheet, Electronic User Guide |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD5245DBZ is a full-featured daughter board for evaluating the AD5245, a single-channel, 256-position, I2C-compatible digital potentiometer.
- Used with the EVAL-MB-LV-SDZ motherboard
- Supports multiple AC and DC test circuits
- Supports multiple test circuits
- AD5245: 2.7V to 5.5V single-supply operation
- PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
Contents
EVAL-AD5245DBZ evaluation board, EVAL-MB-LV-SDZ motherboard, CD that includes (delf-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5245 data sheet, Electronic version of the EVAL-AD5245DBZ user guide).
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Eval Brd AD5245BRJZ10, Motherboard EVAL-MB-LV-SDZ, CD, Electronic Data Sheet, Electronic User Guide |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD5245BRJZ10 |
|---|---|
| Application Sub Type | Digital Potentiometer |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
