
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $142.390 ($156.629) |
Product Information
Product Overview
EVAL-AD4113ARDZ is a fully-featured evaluation board that can be used to evaluate all the features of the AD4113. The AD4113 is a 16-bit, 125kSPS analogue-to-digital converter (ADC) with a ±10V input voltage range with eight single-ended or four differential channels. All channels have on-board overvoltage protection. The EVAL-AD4113ARDZ board includes voltage references and power and data insulation and can be connected to EVAL-SDPCK1Z system demonstration platform. The SDP board provides a connection to a PC via a universal serial bus (USB) port and can provide power to the EVAL-AD4113ARDZ board from the PC USB port. The ACE software configures the AD4113 device functionality and provides DC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
- Fully-featured evaluation board for the AD4113
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CK1Z)
- PC software control and data analysis
- Standalone capability
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD4113
No SVHC (04-Feb-2026)
AD4113
125kSPS
Sigma-Delta ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:North Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
