Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4086-FMCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4909469
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $369.310 ($406.241) |
Price for:Each
Minimum: 1
Multiple: 1
$369.31 ($406.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4086-FMCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4909469
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4086
No. of Bits14bit
Sampling Rate40MSPS
Kit Application TypeData Converter
Application Sub TypeDifferential Successive Approximation ADC
Kit ContentsEval Brd AD4086, Micro-SD Memory Card w/SD Adapter, Containing System Brd Boot Software and Linux OS
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Eval Brd AD4086, Micro-SD Memory Card w/SD Adapter, Containing System Brd Boot Software and Linux OS
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD4086
Sampling Rate
40MSPS
Application Sub Type
Differential Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
