Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $211.460 ($232.606) |
Price for:Each
Minimum: 1
Multiple: 1
$211.46 ($232.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC253ALC4Copy
Order Code4033120
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC253ALC4
IC FunctionNon-Reflective SP8T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC253ALC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC253ALC4 is a HMC253ALC4 evaluation board. The HMC253ALC4 is a non-reflective SP8T switch in a leadless compact 4x4mm ceramic SMT package featuring wideband operation from DC to 3.5GHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC253ALC4
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Non-Reflective SP8T Switch
Kit Contents
Evaluation Board HMC253ALC4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
