
Product Information
Product Overview
The DS1501WEN+ is a Y2K compliant watchdog real time clock (RTC) in 28 pin TSOP package. It is a low power clock/date device with a programmable day of week/date alarm and it has 3.3V operation. This full function, year 2000 compliant real time clock/calendar contains RTC alarm, watchdog timer, precision power-on reset, battery monitors, 256byte battery backed NV SRAM and 32.768KHz output. User access to all registers within the DS1501 is accomplished with bytewide interface. The RTC registers includes BCD coded century, year, month, date, day, hours, minutes and seconds with automatic leap year compensation valid up to the year 2100 (corrections for day of month and leap year are made automatically). Power control circuitry supports system power-on from date/day/time alarm or key closure/modem detect signal. The DS1501 is used in remote systems, battery backed systems, telecom switches and office equipments.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- UL recognized
- Programmable watchdog timer and RTC alarm
- Auxiliary battery input and battery voltage level indicator flags
- Day of week/date alarm register
- Crystal select bit allows RTC to operate with 6pF or 12.6pF crystal
- Battery voltage level indicator flags
- Active supply current of 10mA
- Read cycle time is 120ns and write cycle time is 120ns
Applications
Clock & Timing, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bytewide
Day; Date; Month; Year; Century
HH:MM:SS
3.6V
TSOP
28Pins
-
85°C
No SVHC (07-Jul-2017)
HH:MM:SS
RTC
3V
TSOP
Bytewide
-
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
