Print Page
Image is for illustrative purposes only. Please refer to product description.

7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $174.590 ($192.049) |
Price for:Each
Minimum: 1
Multiple: 1
$174.59 ($192.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2958A-BCopy
Order Code4023311
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT8609AEDDM-5#PBF
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsDemonstration Board LT8609AEDDM-5#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2958A-B is a LT8609AEDDM-5 42V, 3A, 5V fixed micropower synchronous step-down regulator demonstration board. This is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5μA of quiescent current. Top and bottom power switches, compensation components and other necessary circuits are inside of the IC to minimize external components and simplify design.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LT8609AEDDM-5#PBF
Automotive Qualification Standard
-
Silicon Core Number
LT8609AEDDM-5#PBF
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
