
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $184.560 ($203.016) |
Product Information
Product Overview
DC2745A demonstration circuit features the LTC®3309A 5V, 6A synchronous step-down silent switcher operating as a 2MHz, 3.3V to 1.2V 6A buck regulator. The LTC3309A supports adjustable output voltages from 0.5V to VIN, and operating frequencies from 1MHz up to 3MHz. The LTC3309A is a compact, ultralow emission, high efficiency, and high speed synchronous monolithic stepdown switching regulator. A minimum on-time of 22ns enables high VIN to low VOUT conversion ratios at high switching frequencies. The DC2745A operating mode may be selected as Burst Mode® operation, skip or forced continuous (FC) mode. Setting JP1 to the FC/SYNC position will allow the LTC3309A to sync to a clock frequency from 1MHz to 3MHz. The LTC3309A operates in forced continuous mode when syncing to an external clock.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3309AEV#PBF
-
LTC3309AEV#PBF
Synchronous Step-Down Silent Switcher
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
