
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.480 ($147.928) |
Product Information
Product Overview
DC2659A demonstration circuit features the LTM®4671 µModule® regulator, a high-performance high efficiency four output step-down regulator. The LTM4671EY has an operating input voltage range of 3.6V to 20V providing up to 12A from each of its two higher current rails and up to 5A from each of its two lower current rails. The two higher current rails’ output voltage is programmable from 0.6V to 3.3V while the two lower current rails’ output voltage is programmable from 0.6V to 5.5V. High current rails can be paralleled together, and lower current rails can be paralleled together to satisfy higher rail current requirements. The LTM4671EY is a complete multi-output DC-DC point-of-load regulator in a thermally enhanced 16 × 9.5 × 4.82mm BGA package requiring only a few input and output capacitors. Output voltage tracking is made available by the TRACK/SS pins for supply rail sequencing. Temperature sensing options are included via the TSENSE and TMON pins.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTM4671EY#PBF
-
LTM4671EY#PBF
Step Down Micro Module Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
