
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $202.510 ($222.761) |
Product Information
Product Overview
DC2523A demonstration circuit is an 18V, 8.5A (continuous)/12A (peak) synchronous step-down Silent Switcher® with 16µA quiescent current featuring the LT®8652S. The LT8652S is a compact, high efficiency, high speed synchronous monolithic step-down switching with the second generation silent switcher structure that minimizes EMI and reduces PCB layout sensitivity. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8652S to minimize external components and simplify design. The demo board has two outputs: 3.3V and 1.2V from a 3.6V to 18V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The demonstration circuit 2523A runs at 2MHz to minimize solution size. The peak efficiency is 90%. The IC temperature rise is less than 70°C when both channels run at full load, 8.5A each, at 2MHz. The demo board has EMI filters installed for both channels.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT8652SEV#PBF
-
LT8652SEV#PBF
Synchronous Step-Down Silent Switcher Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
