
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $304.080 ($334.488) |
Product Information
Product Overview
DC2457A demonstration circuit is a 12V, 4A, 4-switch synchronous buck-boost regulator featuring low EMI noise and small footprint. It runs at 400KHz switching frequency. SSFM can be turned on with a simple jumper, reducing EMI DC2457A also comes with other low EMI features including optimized layout, input and output filters. It passes CISPR 25 class 5 conducted and radiated EMI. The operating input voltage range of DC2457A is from 4V to 60V. The output voltage and EN/UVLO, are all programmed by resistor dividers. EN/UVLO is set so the circuit will turn off when the input voltage falls below 4V and will on when input voltage rises above 5V. DC2457A features MOSFETs that complement 5V gate drive of the LT8390® to achieve high efficiency. 60V MOSFETs are used on the input side of the 4-switch topology while 25V MOSFETs are used on the output side. Ceramic capacitors are used at both the circuit input and output because of their small size and high ripple current capability.
- 400KHz switching frequency at R5 = 100K
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT8390EUFD#PBF
-
LT8390EUFD#PBF
Synchronous Buck-Boost Controller
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
