
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $430.620 ($473.682) |
Product Information
Product Overview
Demonstration circuit 2456A is a high voltage, high efficiency synchronous buck-boost DC/DC converter with a 16V to 120V input voltage range. It can supply a 10A maximum load current with a 48V output. The demo board features the LTC®3779EFE controller. The constant frequency current mode architecture allows a phase-lockable frequency of up to 600kHz, while an optional output current feedback loop provides support for applications such as battery charging. With a wide input range, wide output range and seamless transfers between operation modes, the LTC3779 is ideal for industrial, automotive, medical, military and avionics applications. The light load operation mode of the converter is determined with the MODE pin. The converter can also be externally synchronized to an external clock through the PLLIN pin (PLLIN terminal on the board). The power good output (PGOOD terminal) is low when the output voltage is outside of the ±10% regulation window.
- Switching frequency is pre-set at about 200KHz
- Typical efficiency of 98.7% (72VIN, 48VOUT, 10A)
- Typical output ripple of 480mV 48VIN, 48VOUT, 10A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC3779EFE38
-
LTC3779EFE38
Synchronous Buck & Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
