
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $324.960 ($357.456) |
Product Information
Product Overview
Demonstration circuit 2431A is a 4-switch synchronous buck-boost regulator that demonstrates the high power capability of the LT®8390. The output is 12V and the maximum output current is 25A for up to 300W power delivery. The switching frequency is 150KHz and efficiency can go higher than 98%. DC2431A features MOSFETs that complement the 5V gate drive of the LT8390 to achieve high efficiency. 40V MOSFETs are used on the input side of the four-switch topology while 25V MOSFETs are used on the output side. Ceramic capacitors are used at both the circuit input and output because of their small size and high ripple current capability. In addition to ceramic capacitors, there are four bulk aluminium polymer capacitors on the output.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8390EFE#PBF
-
LT8390EFE#PBF
Buck-Boost Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
