
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $363.590 ($399.949) |
Product Information
Product Overview
DC2423A-B is a demonstration circuit 2423A that shows the LTM9100 isolated switch controller in a high voltage 380V application. The board may be configured for either high side or low side operation, depending on the connection of external supply and load to the banana jacks. An on-board capacitive load may also be wired into the circuit. LEDs indicate the presence of input and output voltage. The MOSFET can be easily exchanged or replaced due to screw terminal block mounting. Protection is also included to protect the GATE and SENSE pins in the event of MOSFET destruction. The circuit can be operated manually or by computer control.
- Input supply range from 4.5 to 5.5V and logic input supply range from 3 to 5.5V
- 50mA input supply current
- 690VRMS maximum working insulation voltage
- 50kV/µs typ common mode transient immunity
Technical Specifications
Analog Devices
Power Management - Load Switch
Evaluation Board LTM9100
No SVHC (25-Jun-2025)
LTM9100
Isolated Switch Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
