
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $130.880 ($143.968) |
Product Information
Product Overview
DC2387A is a LTM8071 60VIN, 5A step-down µModule regulator demonstration board. Demonstration circuit 2387A features the LTM®8071 µModule® regulator, a high performance, high efficiency Silent Switcher® step-down regulator. The LTM8071 is a complete DC/DC point-of-load regulator in a thermally enhanced 11.25mm × 9mm × 3.32mm BGA package. The demo board has an input voltage range of 7V to 60V and provides an output current up to 5A. The output voltage is set to 5V on DC2387A. The Silent Switcher design minimizes EMI while delivering high efficiency. Input EMI filtering is available by applying the input voltage to the VEMI turret. Spread spectrum mode can be enabled using the SYNC jumper (JP1) to further reduce EMI emissions. External clock synchronization is available through the SYNC/MODE pin. For high efficiency at low load currents, burst or pulse-skipping modes can be selected with the SYNC jumper (JP1).
- 92.4% efficiency at VIN = 12V, VOUT = 5V, IOUT = 5A, TA = 25°C
- 85.9% efficiency at VIN = 48V, VOUT = 5V, IOUT = 5A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8071EY#PBF
-
LTM8071EY#PBF
Step Down DC / DC Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
