
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $147.940 ($162.734) |
Product Information
Product Overview
DC2358A demo circuit is a 2KV AC isolated flyback μModule® DC/DC converter with LDO post regulator featuring the LTM8068. The demo circuit is designed for a 5.6V flyback output and a 5V post regulator output from a 4.5V to 40V input. The current capability of the 5.6V flyback output varies with input voltage from about 200mA at 4.5VIN to about 460mA at 40VIN. The current capability of the 5V LDO output is limited by either the current capability of VOUT1 minus VOUT1 loading or the 300mA current limit on the LDO post regulator itself. Figure 1 shows the maximum output current on VOUT1 when VOUT2 is not loaded, and VOUT2 when VOUT1 is unloaded. VOUT2 is the LDO post regulator from VOUT1. The two-stage converter provides an isolated flyback output as well as a low-noise LDO output.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTM8068EY#PBF
No SVHC (04-Feb-2026)
LTM8068EY#PBF
Micro Module DC-DC Converter w/LDO Post Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
