
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.480 ($147.928) |
Product Information
Product Overview
DC2244A is a LTM8049 dual SEPIC or inverting µModule DC/DC converter demonstration board. Demonstration circuit 2244A features the LTM®8049, a dual SEPIC or inverting μModule® regulator. The demo circuit is configured as two stand-alone DC/DC converters with 12V and -12V output voltages from an input voltage up to 20V. The switching frequencies of both channels are set at 1MHz on DC2244A. The frequency foldbacks when the output is 15% below the target regulation point during a fault or output overload, thus protects the power switch from damage. Both channels can be configured as either SEPIC or inverting by simply grounding the appropriate output rail, component change and/or PCB board cut. The maximum output current of each channel varies with the input voltage and is 1A at 12VIN. The two channels can be paralleled for higher output current with SHARE1, SHARE2 pins tied together.
- Input supply range from 2.8V to 18V
- Switching frequency of 1MHz at VIN = 12V, IOUT1 = 1A, TA = 25°C
- 82% efficiency of channel 1 at VIN = 12V, IOUT1 = 0.7A, TA = 25°C
- 81% efficiency of channel 1 at VIN = 12V, IOUT2 = 1A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8049EY#PBF
-
LTM8049EY#PBF
Inverting / SEPIC µModule Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
