4 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $158.590 ($174.449) |
Product Information
Product Overview
DC2026C is a Linduino one isolated Arduino-compatible demonstration board. Linear Technology’s DC2026 (called the Linduino® One) is compatible with the Arduino Uno microcontroller board. Arduino hardware consists of an Atmel microcontroller with a bootloader allowing quick in-circuit firmware updates. The software is a simple programming environment based on the AVRGCC compiler. This platform is popular because it is easy to use both the hardware and software are open source and it can be programmed in C. The Linduino one board is compatible with the Arduino Uno, using the Atmel ATMEGA328 processor. This board features a 14-pin “QuikEval” connector that can be plugged into nearly 100 daughter boards for various Analog Devices parts, including analogue to digital converters, digital to analogue converters, high-voltage power monitors, temperature measurement devices, RF synthesizers, battery stack monitors and more.
- An Arduino- and QuikEval- compatible code development platform with isolated USB
- An LTM®2884 provides galvanic isolation of USB data and power for both safety and noise rejection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate