
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $273.900 ($301.290) |
Product Information
Product Overview
DC1854A is a dual output buck and inverting converter. It provides 5V and –5V power from 6V to 32V input. The 5V output can source up to 1.4A load current and the -5V output can source up to 800mA load current. The internal skyhook supply is used to provide voltage to the internal NPN switch and can be used for various topologies. Although they are assembled as a single inductor buck and a single inductor inverting converter on DC1854A, the two DC/D converters can be altered for different topologies. The LT®8471 is a dual PWM DC/DC converter containing two internal 2A, 50V switches and an additional 500mA switch to facilitate step-down and inverting conversion. Additionally, the LT8471 can be synchronized to an external clock. The free running or synchronized switching frequency range of the part can be set between 100KHz and 2MHz. DC1854A is set at 450KHz. Additional features such as frequency foldback, soft-start, and power good are integrated.
- Efficiency of 80.6% at VIN = 12V, IOUT1 = 1.45A, IOUT2 = 840mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT8471EFE#PBF
-
LT8471EFE#PBF
Buck / Inverting Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
