
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.580 ($181.038) |
Product Information
Product Overview
DC1750A demonstration circuit is a 42V, 2.5A micropower synchronous step-down regulator with current sense featuring the LT®8611. The LT8611 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5μA of quiescent current when output is regulated at 3.3V. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8611 to minimize external components and simplify design. The demonstration circuit has output current limit set at 2.5A by default. The current limit can be moved to the input side for application where input supply current is limited, such as energy harvesting application. ICTRL and IMON on the board set and monitor the regulated current respectively. The SYNC pin on the demo board is grounded by default for low ripple Burst Mode® operation. To synchronize to an external clock, move JP1 to SYNC and apply the external clock to the SYNC turret.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT8611EUDD
-
LT8611EUDD
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
