Print Page
DC1589A
Demo Board, LTC4425EDD, Linear SuperCapacitor Charger, Current-Limited Ideal Diode and V/I Monitor
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1589ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4034322 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $279.280 ($307.208) |
| 10+ | $251.360 ($276.496) |
| 25+ | $236.460 ($260.106) |
| 100+ | $219.700 ($241.670) |
Price for:Each
Minimum: 1
Multiple: 1
$279.28 ($307.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1589ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4034322 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC4425EDD |
| Kit Application Type | Power Management - Battery |
| Application Sub Type | 0 |
| Kit Contents | Demonstration Board LTC4425EDD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC1589A is a LTC4425EDD linear Supercap charger with current-limited ideal diode and V/I monitor demonstration board.
- Input voltage range from 2.7V to 5.5V at TA = 25°C
- Icharge Supercap charge current of 2A at TA = 25°C
- VOUT Supercap stack output voltage is 5.4V
- V(MID) Supercap midpoint voltage is 2.7V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management - Battery |
| Kit Contents | Demonstration Board LTC4425EDD |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC4425EDD |
|---|---|
| Application Sub Type | 0 |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
