Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.100 ($145.310) |
Price for:Each
Minimum: 1
Multiple: 1
$132.10 ($145.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1560ACopy
Order Code4640448
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM8048EY#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down Converter, LDO
Kit ContentsDemonstration Board LTM8048EY#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1560A is a demo circuit featuring LTM®8048. The LTM8048 is an isolated flyback μModule® DC/DC converter with LDO post regulator. The demo circuit is designed for a 6V flyback output and a 5V post regulator output from a 4.5V to 30V input. The typical current capability of the 6V flyback output varies with input voltage from about 110mA at VIN = 4.5V to about 370mA at VIN = 30V.
- LTM8048 has an isolation rating of 725VDC
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LTM8048EY#PBF
Automotive Qualification Standard
-
Silicon Core Number
LTM8048EY#PBF
Application Sub Type
Step Down Converter, LDO
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
