DC1274A
Evaluation Board, LTM8040, Step Down Micro Module Regulator, PWM Dim, 4 to 36V in, 13V / 1A Out

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1274ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4408382 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $158.710 ($174.581) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1274ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4408382 |
| Technical Datasheet | |
| Device Topology | Buck |
| No. of Outputs | 1Outputs |
| Output Current | 1A |
| Output Voltage | 13V |
| Input Voltage Min | 4V |
| Input Voltage Max | 36V |
| Core Chip | LTM8040 |
| Dimming Control Type | PWM |
| Kit Contents | Evaluation Board LTM8040 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1274A demo circuit features the LTM®8040 36V, 1A step-down constant current μModule® LED driver. The demonstration circuit is designed to drive a single LED or string of LEDs at up to 1A from a wide input voltage range. The maximum LED string voltage is 13V and the minimum voltage varies depending upon the BIAS pin supply arrangement. The demonstration circuit is assembled with the BIAS pin connected to the LEDA pin. The LTM8040 runs at 500KHz switching frequency by default. DC1274A can be adjusted to raise the switching frequency, lower the LED current, and implement PWM dimming. The shutdown feature can be examined by connecting the shutdown terminal to ground.
- Input voltage range from 4V to 36V at ILED = 1A, VLEDA = 3.3V, TA = 25°C
- 1A output current (ILED) at R3 = Open, TA = 25°C
- 500KHz switching frequency at R2 = Open
- 13V maximum output voltage (VLEDA), open LED voltage
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Topology | Buck |
|---|---|
| Output Current | 1A |
| Input Voltage Min | 4V |
| Core Chip | LTM8040 |
| Kit Contents | Evaluation Board LTM8040 |
| SVHC | No SVHC (07-Jul-2017) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage | 13V |
| Input Voltage Max | 36V |
| Dimming Control Type | PWM |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
