
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $184.930 ($203.423) |
| 13+ | $153.230 ($168.553) |
| 26+ | $147.910 ($162.701) |
| 104+ | $139.940 ($153.934) |
Product Information
Product Overview
DAC8413FPZ is a quad, 12bit voltage output DAC with readback capability. Built using a complementary BiCMOS process, this monolithic DAC offers the user very high package density. Output voltage swing is set by the two reference inputs VREFH and VREFL. By setting the VREFL input to 0V and VREFH to a positive voltage, the DAC provides a unipolar positive output range. A similar configuration with VREFH at 0 V and VREFL at a negative voltage provides a unipolar negative output range. Bipolar outputs are configured by connecting both VREFH and VREFL to nonzero voltages. This method of setting output voltage range has advantages over other bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. Applications include automatic test equipment, digitally controlled calibration, servo controls, and process control equipment.
- True voltage output, double-buffered inputs, reset to minimum
- Fast bus access time, readback, +5V to ±15V operation
- Integral nonlinearity error is ±1LSB maximum at (VDD = +15.0V, VSS = -15.0V, VLOGIC = +5.0V)
- Full-scale error is ±2LSB maximum at (VDD = +15.0V, VSS = -15.0V, VLOGIC = +5.0V)
- Large signal bandwidth is 160KHz typical at (VDD = +15.0V, VSS = -15.0V, VLOGIC = +5.0V)
- Settling time is 10μs typical at (VDD = +15.0V, VSS = -15.0V, VLOGIC = +5.0V)
- Slew rate is 2.2V/μs typical at (VDD = +15.0V, VSS = -15.0V, VLOGIC = +5.0V)
- Power dissipation is 330mW maximum at (VDD = +15.0V, VSS = -15.0V, VLOGIC = +5.0V)
- Positive supply current is 8.5mA typical at (VREFH = 2.5V, VDD = +15.0V, VSS = -15.0V)
- Operating temperature range from -40°C to +85°C, 28-lead plastic dual in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15V
5V to ± 15V
DIP
Voltage
28Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Parallel
Parallel
5V
4Channels
DIP
Through Hole
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
