
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.560 ($44.616) |
| 10+ | $32.650 ($35.915) |
| 47+ | $29.580 ($32.538) |
| 141+ | $28.100 ($30.910) |
| 282+ | $27.360 ($30.096) |
| 517+ | $26.830 ($29.513) |
Product Information
Product Overview
DAC8143 is a 12bit serial-input daisy-chain CMOS D/A converter that features serial data input and buffered serial data output. It was designed for multiple serial DAC systems, where serially daisy-chaining one DAC after another is greatly simplified. The DAC8143 also minimizes address decoding lines enabling simpler logic interfacing. It allows three-wire interface for any number of DACs: one data line, one CLK line and one load line. Serial data in the input register (MSB first) is sequentially clocked out to the SRO pin as the new data word (MSB first) is simultaneously clocked in from the SRI pin. Application includes multiple-channel data acquisition systems, process control and industrial automation, test equipment, remote microprocessor-controlled systems.
- ±1LSB nonlinearity, ±2LSB gain error
- Fast, flexible, microprocessor interfacing in serially, controlled systems
- Buffered digital output pin for daisy-chaining, multiple DACs
- Minimizes address-decoding in multiple DAC
- Systems three-wire interface for any number of DACs, one data line, one CLK line, one load line
- Improved resistance to ESD
- Resolution is 12bits (min, VDD = +5V, VREF = +10V)
- Nonlinearity is ±1LSB (max, VDD = +5V, VREF = +10V)
- Power supply rejection ratio is ±0.0006% (typ, ∆VDD = ±5%)
- 16 lead SOIC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
4.75V to 5.25V
1Channels
Current
WSOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Serial, SPI
5.25V
4.75V
WSOIC
Serial
16Pins
-40°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
