
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.380 ($20.218) |
| 10+ | $14.420 ($15.862) |
| 48+ | $12.860 ($14.146) |
| 144+ | $12.110 ($13.321) |
| 288+ | $11.750 ($12.925) |
| 528+ | $11.480 ($12.628) |
Product Information
Product Overview
CMP402GSZ is a low voltage, quad comparator with separate input and output supplies. Independent input and output supplies combined with fast propagation makes it excellent choice for interfacing to portable instrumentation. Separate supplies enable the input stage to be operated from +3V to as high as ±6V. Typical applications are battery-operated instrumentation, line receivers, level translators, read channel detection.
- Single-supply operation, compatible with 3V and 5V logic
- Separate input and output sections, low power
- Offset voltage is 3mV max at TA=25°C, V+ANA=V+DIG=5.0V, VCM=0.1V
- Input bias current is 3µA max at TA=25°C, V+ANA=V+DIG=5.0V, VCM=0.1V
- Common-mode rejection is 60dB min at 0.1V ≤ VCM ≤ 3.9V, V+ANA=V+DIG=5.0V, VCM=0.1V
- Offset voltage drift is 1µV/°C typ at V+ANA=V+DIG=5.0V, VCM=0.1V
- Propagation delay is 54ns typ at TA=25°C, V+ANA=V+DIG=5.0V, VCM=0.1V
- Power supply rejection ratio is 60dB min at V+ANA and V+DIG 2.7V to 6V
- 16-lead standard small outline package [SOIC-N]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Voltage
54ns
NSOIC
Logic
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
NSOIC
4 Comparators
4Channels
-5V to 3.9V
16Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Logic
54ns
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
