Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-EH06
Order Code4568646
Product RangeEHR Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.350 ($5.885) |
| 5+ | $5.250 ($5.775) |
Price for:Each
Minimum: 1
Multiple: 1
$5.35 ($5.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-EH06
Order Code4568646
Product RangeEHR Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
No. of Positions6Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeEHR Series
Wire Gauge24AWG
Jacket ColourMulti-coloured
SVHCNo SVHC (04-Feb-2026)
Product Overview
CABLE-EH06 is a JST EHR-06 cable assembly.
- 200mm cable length
- 24AWG wire size
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Pitch
2.5mm
Cable Length - Metric
200mm
Product Range
EHR Series
Jacket Colour
Multi-coloured
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
7.9"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001