Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.190 ($4.609) |
Product Information
Product Overview
ADXL366BCCZ-RL7 is an ultra-low power, 3-axis microelectromechanical systems (MEMS) accelerometer that consumes only 0.96µA at a 100Hz output data rate and 191nA when in motion-triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL366 does not alias input signals by under sampling but samples the full bandwidth of the sensor at all data rates. The ADXL366 provides 14-bit output resolution. When a lower resolution is sufficient, 8-bit formatted data is also offered for more efficient single-byte transfers. In addition, for ADXL362 design compatibility, 12-bit formatted data is also provided. Measurement ranges of ±2g, ±4g, and ±8g are available, with a resolution of 0.25mg/LSB on ±2g range. In addition to its ultra-low power consumption, the ADXL366 has many features to enable true system-level power reduction. In addition to its ultra-low power consumption, it has many features to enable true system-level power reduction.
- Operates from 1.1V to 3.6V supply, enabling single-cell battery powered designs
- Internal power supply regulation for high PSRR
- Consumes only 191nA in wake-up mode and 47nA in standby mode
- High sensitivity of 0.25 mg/LSB
- Single-tap and double-tap detection with only 35nA of added current
- Acceleration sample synchronization via external trigger
- Includes step counter, deep multimode o/p FIFO, built-in micropower temperature sensor, internal ADC
- Internal 2-pole anti-aliasing filter
- SPI (4-wire) and I2C digital interfaces
- Small and thin, 2.2mm x 2.3mm x 0.87mm, 12-terminal LGA package
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate